
RSD-200B-24 | |
|---|---|
DigiKey Part Number | 1866-4181-ND |
Manufacturer | |
Manufacturer Product Number | RSD-200B-24 |
Description | DC/DC CONVERTER 24V 202W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 8.4A 31.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 31.2V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 202W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.52" L x 3.39" W x 1.57" H (191.0mm x 86.0mm x 40.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 99,18000 | € 99,18 |
| 5 | € 94,42800 | € 472,14 |
| 10 | € 90,29300 | € 902,93 |
| 25 | € 87,65240 | € 2 191,31 |
| Unit Price without VAT: | € 99,18000 |
|---|---|
| Unit Price with VAT: | € 120,99960 |

