
RPS-400-12-SF | |
|---|---|
DigiKey Part Number | 1866-5440-ND |
Manufacturer | |
Manufacturer Product Number | RPS-400-12-SF |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 91.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 20.8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 81,39000 | € 81,39 |
| 5 | € 77,53200 | € 387,66 |
| 10 | € 74,10600 | € 741,06 |
| 25 | € 71,96440 | € 1 799,11 |
| Unit Price without VAT: | € 81,39000 |
|---|---|
| Unit Price with VAT: | € 99,29580 |

