Similar



MDR-100-12 | |
|---|---|
DigiKey Part Number | 1866-1031-ND |
Manufacturer | |
Manufacturer Product Number | MDR-100-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 90W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | MDR-100-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 2.17" W x 3.54" H (100.0mm x 55.0mm x 90.0mm) | |
Approval Agency | CCC, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,40000 | € 30,40 |
| 5 | € 28,93400 | € 144,67 |
| 10 | € 27,63800 | € 276,38 |
| 25 | € 26,86160 | € 671,54 |
| Unit Price without VAT: | € 30,40000 |
|---|---|
| Unit Price with VAT: | € 37,08800 |









