


LRS-35-36 | |
|---|---|
DigiKey Part Number | 1866-3341-ND |
Manufacturer | |
Manufacturer Product Number | LRS-35-36 |
Description | AC/DC CONVERTER 36V 36W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 1 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,18000 | € 9,18 |
| 5 | € 8,75400 | € 43,77 |
| 10 | € 8,41400 | € 84,14 |
| 25 | € 8,15920 | € 203,98 |
| Unit Price without VAT: | € 9,18000 |
|---|---|
| Unit Price with VAT: | € 11,19960 |





