
ELG-200-C1400DA | |
|---|---|
DigiKey Part Number | 1866-5146-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C1400DA |
Description | LED POWER SUPPLIES 198.8W71-142V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 199 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming DALI |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 71 ~ 142V | Base Product Number |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,93000 | € 47,93 |
| 5 | € 45,72400 | € 228,62 |
| 10 | € 43,68500 | € 436,85 |
| 25 | € 42,41000 | € 1 060,25 |
| Unit Price without VAT: | € 47,93000 |
|---|---|
| Unit Price with VAT: | € 58,47460 |

