
TQS-QG4H9-J85 | |
|---|---|
DigiKey Part Number | 1785-TQS-QG4H9-J85-ND |
Manufacturer | |
Manufacturer Product Number | TQS-QG4H9-J85 |
Description | QSFP28, 100G, SR, 850NM, VCSEL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.135V ~ 3.465V MPO Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Formerica Optoelectronics Inc. | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Connector Type MPO |
Data Rate 103.1Gbps | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 339,90000 | € 339,90 |
| 10 | € 302,77500 | € 3 027,75 |
| Unit Price without VAT: | € 339,90000 |
|---|---|
| Unit Price with VAT: | € 414,67800 |

