
G12864E-FT3-LW63 | |
|---|---|
DigiKey Part Number | 2632-G12864E-FT3-LW63-ND |
Manufacturer | |
Manufacturer Product Number | G12864E-FT3-LW63 |
Description | 128X64 FSTN RGB GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, SPI 3.17" (80.62mm) 128 x 64 |
Datasheet | Datasheet |
Category | Viewing Area 70.00mm W x 40.00mm H |
Manufacturer Focus LCDs | Backlight LED - White |
Packaging Bulk | Dot Pixels 128 x 64 |
Part Status Active | Interface Parallel, SPI |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type ST7565R |
Display Mode Transflective | Graphics Color Black |
Touchscreen Non-Touch | Background Color Red/Green/Blue |
Diagonal Screen Size 3.17" (80.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,83000 | € 17,83 |
| 10 | € 17,19300 | € 171,93 |
| 25 | € 16,32640 | € 408,16 |
| 50 | € 15,74020 | € 787,01 |
| 100 | € 15,15370 | € 1 515,37 |
| Unit Price without VAT: | € 17,83000 |
|---|---|
| Unit Price with VAT: | € 21,75260 |

