
C202B-FTG-LW65 | |
|---|---|
DigiKey Part Number | 2632-C202B-FTG-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C202B-FTG-LW65 |
Description | 20X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 116.00mm x 37.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 83.00mm L x 18.60mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.65mm W x 0.60mm H |
Number of Characters 40.0 | Interface Parallel |
Display Format 20 x 2 | Controller Type RW1063 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 5.55mm H x 3.20mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,30000 | € 14,30 |
| 10 | € 13,87000 | € 138,70 |
| 25 | € 13,43680 | € 335,92 |
| 50 | € 13,00340 | € 650,17 |
| 100 | € 12,57000 | € 1 257,00 |
| 250 | € 12,08556 | € 3 021,39 |
| 500 | € 11,54164 | € 5 770,82 |
| 1 000 | € 11,04870 | € 11 048,70 |
| Unit Price without VAT: | € 14,30000 |
|---|---|
| Unit Price with VAT: | € 17,44600 |

