Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 85.00mm x 29.50mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C162BLBSBSW6WN33PAB

DigiKey Part Number
2632-C162BLBSBSW6WN33PAB-ND
Manufacturer
Manufacturer Product Number
C162BLBSBSW6WN33PAB
Description
16X2 STN BLUE CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 85.00mm x 29.50mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
85.00mm x 29.50mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
64.50mm L x 16.40mm W
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Voltage - Supply
3.3V
Number of Characters
32.0
Dot Size
0.56mm W x 0.61mm H
Display Format
16 x 2
Interface
Parallel
Character Format
5 x 8 Dots
Controller Type
ST7066U
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transmissive
Text Color
White
Character Size
5.23mm H x 3.00mm W
Background Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,31000€ 6,31
10€ 6,11900€ 61,19
25€ 5,92400€ 148,10
Unit Price without VAT:€ 6,31000
Unit Price with VAT:€ 7,69820