SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 250 MHz 165-FBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1412KV18-250BZXC

DigiKey Part Number
2832-CY7C1412KV18-250BZXC-ND
Manufacturer
Manufacturer Product Number
CY7C1412KV18-250BZXC
Description
QDR SRAM, 2MX18, 0.45NS, CMOS, P
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 250 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1412KV18-250BZXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2M x 18
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
250 MHz
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, QDR II
Supplier Device Package
165-FBGA (13x15)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate € 297,47 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

170In Stock
Ships from Rochester Electronics, LLC