
FPCF002GSS-C100 | |
|---|---|
DigiKey Part Number | 3052-FPCF002GSS-C100-ND |
Manufacturer | |
Manufacturer Product Number | FPCF002GSS-C100 |
Description | MEMORY CARD COMPACTFLASH 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 57,58200 | € 287,91 |
| Unit Price without VAT: | € 57,58200 |
|---|---|
| Unit Price with VAT: | € 70,25004 |

