
FDMM256GBG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM256GBG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM256GBG-3201 |
Description | MEMORY CARD MICROSD 256GB TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB TLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 256GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,76000 | € 101,76 |
| 10 | € 93,82600 | € 938,26 |
| Unit Price without VAT: | € 101,76000 |
|---|---|
| Unit Price with VAT: | € 124,14720 |





