
FC195-50R49-0394-A6B | |
|---|---|
DigiKey Part Number | 6245-FC195-50R49-0394-A6B-ND |
Manufacturer | |
Manufacturer Product Number | FC195-50R49-0394-A6B |
Description | FC195 Cable Series 26.5 GHz |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm 0.250" Flexible Cable 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Connector 3.5mm Plug |
Manufacturer Flexco Microwave | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 39.4" (1.0m) 3.3' |
Style 3.5mm to 3.5mm | Cable Type 0.250" Flexible Cable |
1st Connector 3.5mm Jack | Color Black |
1st Contact Gender Female | Features Flexible, Phase Stable, Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 446,20000 | € 446,20 |
| Unit Price without VAT: | € 446,20000 |
|---|---|
| Unit Price with VAT: | € 544,36400 |

