
PUC2405S1B | |
|---|---|
DigiKey Part Number | 2166-PUC2405S1B-ND |
Manufacturer | |
Manufacturer Product Number | PUC2405S1B |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PUC2405S1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,20000 | € 6,20 |
| 5 | € 5,96400 | € 29,82 |
| 10 | € 5,86800 | € 58,68 |
| 48 | € 5,65500 | € 271,44 |
| 96 | € 5,56313 | € 534,06 |
| 144 | € 5,51007 | € 793,45 |
| 288 | € 5,42035 | € 1 561,06 |
| 528 | € 5,34303 | € 2 821,12 |
| Unit Price without VAT: | € 6,20000 |
|---|---|
| Unit Price with VAT: | € 7,56400 |

