
6650CB | |
|---|---|
DigiKey Part Number | 510-6650CB-ND |
Manufacturer | |
Manufacturer Product Number | 6650CB |
Description | A401 COMPARTMENTED BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 7.125" L x 5.125" W (180.98mm x 130.18mm) X 1.563" (39.69mm) |
Datasheet | Datasheet |
Category | Size / Dimension 7.125" L x 5.125" W (180.98mm x 130.18mm) |
Mfr | Height 1.563" (39.69mm) |
Series | Area (L x W) 36.6in² (236cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | € 6,74722 | € 242,90 |
| Unit Price without VAT: | € 6,74722 |
|---|---|
| Unit Price with VAT: | € 8,23161 |

