New at DigiKey
Thermal Non-Silicone Compound 2 ml Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPF 23 05

DigiKey Part Number
5496-WLPF2305-ND
Manufacturer
Manufacturer Product Number
WLPF 23 05
Description
Thermal conductive paste (2 ml)
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 2 ml Syringe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2 ml Syringe
Manufacturer
Fischer Elektronik
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Series
Thermal Conductivity
2.30W/m-K
Packaging
Bulk
Shelf Life
36 Months
Part Status
Active
Shelf Life Start
Date of Shipment
Type
Non-Silicone Compound
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€ 2,72750€ 10,91
Unit Price without VAT:€ 2,72750
Unit Price with VAT:€ 3,32755