Connector Header Surface Mount 60 position 0.079" (2.00mm)
cms-photo-disclaimer

SLY 8 SMD 036 60 Z SM

cms-digikey-product-number
5496-SLY8SMD03660ZSM-ND
cms-manufacturer
cms-manufacturer-product-number
SLY 8 SMD 036 60 Z SM
cms-description
0.5 MM
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount 60 position 0.079" (2.00mm)
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.142" (3.60mm)
Series
Overall Contact Length
0.220" (5.60mm)
Packaging
Tube
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Tin
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 163°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
100VDC
Termination
Solder
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
cms-all-prices-in-currency
Tube
QuantityUnit Pricecms-ext-price
3€ 3,49333€ 10,48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,49333
Unit Price with VAT:€ 4,26186