
SLV W 7 117 36 Z | |
|---|---|
DigiKey Part Number | 5496-SLVW711736Z-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 7 117 36 Z |
Description | TWO ROWS, 0.4 MM; PITCH 1. |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.677" (17.200mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Tail | 0.098" (2.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 157.5µin (4.00µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 3,38600 | € 33,86 |
| Unit Price without VAT: | € 3,38600 |
|---|---|
| Unit Price with VAT: | € 4,13092 |

