
SL 13 365 28 G | |
|---|---|
DigiKey Part Number | 5496-SL1336528G-ND |
Manufacturer | |
Manufacturer Product Number | SL 13 365 28 G |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 2.000" (50.800mm) |
Manufacturer Fischer Elektronik | Length - Post (Mating) 0.433" (11.000mm) |
Series | Length - Tail 0.130" (3.300mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 7.87µin (0.200µm) |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 8,15000 | € 16,30 |
| Unit Price without VAT: | € 8,15000 |
|---|---|
| Unit Price with VAT: | € 9,94300 |

