
SL 11 316 33 G | |
|---|---|
DigiKey Part Number | 5496-SL1131633G-ND |
Manufacturer | |
Manufacturer Product Number | SL 11 316 33 G |
Description | ONE ROW, 0.635 MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 33 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 1.016" (25.80mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 1.244" (31.60mm) |
Packaging Bulk | Insulation Height 0.110" (2.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Tin |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 163°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 4,85333 | € 14,56 |
| Unit Price without VAT: | € 4,85333 |
|---|---|
| Unit Price with VAT: | € 5,92106 |

