Heat Sink SOT-9 Aluminum 47.73W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 73 75 ME CB SOT 9

DigiKey Part Number
5496-SK7375MECBSOT9-ND
Manufacturer
Manufacturer Product Number
SK 73 75 ME CB SOT 9
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SOT-9 Aluminum 47.73W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.953" (75.00mm)
Mfr
Width
4.142" (105.20mm)
Series
Fin Height
0.906" (23.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
47.73W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.62°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
2.2°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€ 5,06500€ 10,13
Unit Price without VAT:€ 5,06500
Unit Price with VAT:€ 6,17930