
SK 695 37,5 ME | |
|---|---|
DigiKey Part Number | 5496-SK69537,5ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 695 37,5 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 27.27W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 5.512" (140.00mm) |
Mfr | Fin Height 0.394" (10.00mm) |
Series | Power Dissipation @ Temperature Rise 27.27W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.08°C/W |
Part Status Active | Thermal Resistance @ Natural 3.85°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 4,69200 | € 23,46 |
| Unit Price without VAT: | € 4,69200 |
|---|---|
| Unit Price with VAT: | € 5,72424 |

