
SK 686 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK68637,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 686 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.38W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.990" (75.95mm) |
Mfr | Fin Height 0.661" (16.80mm) |
Series | Power Dissipation @ Temperature Rise 15.38W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.61°C/W |
Part Status Active | Thermal Resistance @ Natural 5.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 3,30600 | € 16,53 |
| Unit Price without VAT: | € 3,30600 |
|---|---|
| Unit Price with VAT: | € 4,03332 |

