
SK 679 37,5 ME | |
|---|---|
DigiKey Part Number | 5496-SK67937,5ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 679 37,5 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 26.94W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.646" (41.80mm) |
Mfr | Fin Height 1.614" (41.00mm) |
Series | Power Dissipation @ Temperature Rise 26.94W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.84°C/W |
Part Status Active | Thermal Resistance @ Natural 2.97°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 3,51000 | € 7,02 |
| Unit Price without VAT: | € 3,51000 |
|---|---|
| Unit Price with VAT: | € 4,28220 |

