
SK 677 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK67775SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 677 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 9.41W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 677 75 SA Models |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 0.295" (7.50mm) |
Series | Power Dissipation @ Temperature Rise 9.41W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.64°C/W |
Part Status Active | Thermal Resistance @ Natural 8.5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 1,96400 | € 9,82 |
| Unit Price without VAT: | € 1,96400 |
|---|---|
| Unit Price with VAT: | € 2,39608 |

