
SK 677 1000 ME | |
|---|---|
DigiKey Part Number | 5496-SK6771000ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 677 1000 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.56W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 677 1000 ME Models |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 0.295" (7.50mm) |
Series | Power Dissipation @ Temperature Rise 8.56W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.64°C/W |
Part Status Active | Thermal Resistance @ Natural 9.35°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,21000 | € 25,21 |
| Unit Price without VAT: | € 25,21000 |
|---|---|
| Unit Price with VAT: | € 30,75620 |

