
SK 657 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK65737,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 657 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 17.78W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.449" (36.80mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 17.78W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.40°C/W |
Part Status Active | Thermal Resistance @ Natural 4.5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 2,44800 | € 12,24 |
| Unit Price without VAT: | € 2,44800 |
|---|---|
| Unit Price with VAT: | € 2,98656 |

