
SK 589 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK5891000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 589 1000 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 23.53W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.299" (33.00mm) |
Mfr | Fin Height 2.618" (66.50mm) |
Series | Power Dissipation @ Temperature Rise 23.53W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.05°C/W |
Part Status Active | Thermal Resistance @ Natural 3.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,70000 | € 71,70 |
| Unit Price without VAT: | € 71,70000 |
|---|---|
| Unit Price with VAT: | € 87,47400 |








