
SK 504 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK50450SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 504 50 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 75W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Mfr | Fin Height 1.063" (27.00mm) |
Series | Power Dissipation @ Temperature Rise 75W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.43°C/W |
Part Status Active | Thermal Resistance @ Natural 1.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 5,79500 | € 11,59 |
| Unit Price without VAT: | € 5,79500 |
|---|---|
| Unit Price with VAT: | € 7,06990 |

