
SK 501 200 ME | |
|---|---|
DigiKey Part Number | 5496-SK501200ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 501 200 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 210W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 11.811" (300.00mm) |
Mfr | Fin Height 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 210W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.14°C/W |
Part Status Active | Thermal Resistance @ Natural 0.5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 7.784" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,52000 | € 52,52 |
| Unit Price without VAT: | € 52,52000 |
|---|---|
| Unit Price with VAT: | € 64,07440 |

