
SK 492 1000 ME | |
|---|---|
DigiKey Part Number | 5496-SK4921000ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 492 1000 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 10.7W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.659" (16.75mm) |
Mfr | Fin Height 1.024" (26.00mm) |
Series | Power Dissipation @ Temperature Rise 10.7W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.11°C/W |
Part Status Active | Thermal Resistance @ Natural 7.48°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,20000 | € 28,20 |
| Unit Price without VAT: | € 28,20000 |
|---|---|
| Unit Price with VAT: | € 34,40400 |







