
SK 477 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK477100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 477 100 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.73W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.906" (23.00mm) |
Mfr | Fin Height 0.236" (6.00mm) |
Series | Power Dissipation @ Temperature Rise 3.73W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 6.04°C/W |
Part Status Active | Thermal Resistance @ Natural 21.45°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,38500 | € 13,85 |
| Unit Price without VAT: | € 1,38500 |
|---|---|
| Unit Price with VAT: | € 1,68970 |

