
SK 469 25 ME | |
|---|---|
DigiKey Part Number | 5496-SK46925ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 469 25 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.56W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.534" (13.50mm) |
Mfr | Fin Height 0.600" (15.24mm) |
Series | Power Dissipation @ Temperature Rise 8.56W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.64°C/W |
Part Status Active | Thermal Resistance @ Natural 9.35°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 0,69700 | € 13,94 |
| Unit Price without VAT: | € 0,69700 |
|---|---|
| Unit Price with VAT: | € 0,85034 |

