
SK 469 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK469100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 469 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 9.41W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.534" (13.50mm) |
Mfr | Fin Height 0.600" (15.24mm) |
Series | Power Dissipation @ Temperature Rise 9.41W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.64°C/W |
Part Status Active | Thermal Resistance @ Natural 8.5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 1,58900 | € 15,89 |
| Unit Price without VAT: | € 1,58900 |
|---|---|
| Unit Price with VAT: | € 1,93858 |

