Heat Sink SOT-32 Aluminum 22.73W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 36 50 ME CB SOT 32

DigiKey Part Number
5496-SK3650MECBSOT32-ND
Manufacturer
Manufacturer Product Number
SK 36 50 ME CB SOT 32
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SOT-32 Aluminum 22.73W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
3.465" (88.00mm)
Series
Fin Height
1.024" (26.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
22.73W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.99°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
3.52°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 4,46200€ 22,31
Unit Price without VAT:€ 4,46200
Unit Price with VAT:€ 5,44364