
SK 33 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK33100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 33 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 150W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 4.496" (114.20mm) |
Mfr | Fin Height 4.508" (114.50mm) |
Series | Power Dissipation @ Temperature Rise 150W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.22°C/W |
Part Status Active | Thermal Resistance @ Natural 0.7°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,08000 | € 33,08 |
| Unit Price without VAT: | € 33,08000 |
|---|---|
| Unit Price with VAT: | € 40,35760 |

