
SK 182 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK182100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 182 100 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.05W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.504" (89.00mm) |
Mfr | Fin Height 0.394" (10.00mm) |
Series | Power Dissipation @ Temperature Rise 21.05W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.07°C/W |
Part Status Active | Thermal Resistance @ Natural 3.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 3,77400 | € 18,87 |
| Unit Price without VAT: | € 3,77400 |
|---|---|
| Unit Price with VAT: | € 4,60428 |

