
SK 18 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK1837,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 18 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 29.09W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.559" 65.00mm) |
Mfr | Fin Height 0.845" (24.00mm) |
Series | Power Dissipation @ Temperature Rise 29.09W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.85°C/W |
Part Status Active | Thermal Resistance @ Natural 2.75°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 1,51200 | € 7,56 |
| Unit Price without VAT: | € 1,51200 |
|---|---|
| Unit Price with VAT: | € 1,84464 |

