Heat Sink TO-66 Aluminum 29.09W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 18 37,5 SA CB TO 66

DigiKey Part Number
5496-SK1837,5SACBTO66-ND
Manufacturer
Manufacturer Product Number
SK 18 37,5 SA CB TO 66
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-66 Aluminum 29.09W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.476" (37.50mm)
Mfr
Width
2.559" 65.00mm)
Series
Fin Height
0.845" (24.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
29.09W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.85°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
2.75°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 1,94600€ 9,73
Unit Price without VAT:€ 1,94600
Unit Price with VAT:€ 2,37412