Heat Sink TO-220 Aluminum 15.09W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 129 50,8 STS TO 220

DigiKey Part Number
5496-SK12950,8STSTO220-ND
Manufacturer
Manufacturer Product Number
SK 129 50,8 STS TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 15.09W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.000" (50.80mm)
Mfr
Width
1.654" (42.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
15.09W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.64°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
5.3°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 2,69400€ 13,47
Unit Price without VAT:€ 2,69400
Unit Price with VAT:€ 3,28668