Heat Sink SOT-32 Aluminum 10.26W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 129 25,4 STS SOT 32

DigiKey Part Number
5496-SK12925,4STSSOT32-ND
Manufacturer
Manufacturer Product Number
SK 129 25,4 STS SOT 32
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink SOT-32 Aluminum 10.26W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.000" (25.40mm)
Mfr
Width
1.654" (42.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
10.26W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.42°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
7.8°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 2,17600€ 10,88
Unit Price without VAT:€ 2,17600
Unit Price with VAT:€ 2,65472