
SK 118 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK11875SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 118 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 105W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 9.646" (245.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 105W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.31°C/W |
Part Status Active | Thermal Resistance @ Natural 1°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,46000 | € 15,46 |
| Unit Price without VAT: | € 15,46000 |
|---|---|
| Unit Price with VAT: | € 18,86120 |

