Heat Sink Aluminum 1680W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA V HB 2 300 24

DigiKey Part Number
5496-LAVHB230024-ND
Manufacturer
Manufacturer Product Number
LA V HB 2 300 24
Description
Aluminium Cooling aggregates LA
Customer Reference
Detailed Description
Heat Sink Aluminum 1680W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Mfr
Length
11.811" (300.00mm)
Series
Width
10.197" (259.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1680W
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.06°C/W
Attachment Method
Bolt On
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 638,89000€ 638,89
Unit Price without VAT:€ 638,89000
Unit Price with VAT:€ 779,44580