
ICK S D 12 x 12 x 7,5 | |
|---|---|
DigiKey Part Number | 5496-ICKSD12x12x7,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK S D 12 x 12 x 7,5 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1.25W @ 60°C |
Datasheet | Datasheet |
Category | Width 0.472" (12.00mm) |
Mfr | Fin Height 0.197" (5.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 1.25W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.5°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 48°C/W |
Shape Square | Material |
Length 0.472" (12.00mm) | Material Finish Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 0,79867 | € 11,98 |
| Unit Price without VAT: | € 0,79867 |
|---|---|
| Unit Price with VAT: | € 0,97438 |

