Heat Sink TO-218 Copper 4.1W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 272 MI 247 O TO 218

DigiKey Part Number
5496-FK272MI247OTO218-ND
Manufacturer
Manufacturer Product Number
FK 272 MI 247 O TO 218
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-218 Copper 4.1W Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Mfr
Length
1.220" (31.00mm)
Series
Width
0.906" (23.00mm)
Packaging
Bulk
Fin Height
0.331" (8.40mm)
Part Status
Active
Power Dissipation @ Temperature Rise
4.1W
Type
Board Level
Thermal Resistance @ Natural
19.60°C/W
Package Cooled
Material
Attachment Method
Clip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 1,51300€ 15,13
Unit Price without VAT:€ 1,51300
Unit Price with VAT:€ 1,84586