Transceiver Module Ethernet 1.25Gbs 1550nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1518P1BTL

DigiKey Part Number
775-FTLF1518P1BTL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF1518P1BTL
Description
TXRX SGL 1.25GB/S 1550NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbs 1550nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Obsolete
Mounting Type
Pluggable, SFP
Data Rate
1.25Gbs
Base Product Number
Wavelength
1550nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.