Image for FTLF1429P3BCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF1429P3BCE

DigiKey Part Number
775-FTLF1429P3BCE-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF1429P3BCE
Description
1310NM DFB, 4X/8X/16X FC, 14.025
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 14.025Gbps 1310nm 3.3V MTP® (MPO) Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet, Fibre Channel
Manufacturer
Coherent
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
MTP® (MPO)
Part Status
Last Time Buy
Mounting Type
Pluggable, SFP+
Data Rate
14.025Gbps
Base Product Number
Wavelength
1310nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 248,68100€ 2 486,81
Unit Price without VAT:€ 248,68100
Unit Price with VAT:€ 303,39082