
FTLF1321S1MTL | |
|---|---|
DigiKey Part Number | 775-FTLF1321S1MTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1321S1MTL |
Description | TXRX OPT SFP 2GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.67Gbps 1310nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Category | Applications Ethernet, Fibre Channel |
Manufacturer Coherent | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Through Hole |
Data Rate 2.67Gbps | Base Product Number |
Wavelength 1310nm |

