
97.01.0SPA | |
|---|---|
DigiKey Part Number | 2066-97.01.0SPA-ND |
Manufacturer | |
Manufacturer Product Number | 97.01.0SPA |
Description | RLY SOCKET FOR 46.61 W/097.01.0 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products 46.61 Relays |
Part Status Obsolete | Base Product Number |
Type Socket |

