Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S.32.9.024.5110

DigiKey Part Number
2066-7S.32.9.024.5110-ND
Manufacturer
Manufacturer Product Number
7S.32.9.024.5110
Description
SFTY RLY GUIDE 1NO+1NC 6A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Finder Relays, Inc.
Must Operate Voltage
16.8 VDC
Series
Must Release Voltage
2.4 VDC
Packaging
Bulk
Operate Time
7 ms
Part Status
Active
Release Time
11 ms
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Coil Voltage
24VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Coil Current
38.2 mA
Contact Rating (Current)
6 A
Coil Power
900mW
Switching Voltage
250VAC - Nom
Coil Resistance
628.3 Ohms
Features
Lighted Indicator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 60,08000€ 60,08
Manufacturers Standard Package
Unit Price without VAT:€ 60,08000
Unit Price with VAT:€ 73,29760